
The MMBZ5247BLT1 is a 17V Zener diode with a tolerance of 5% and a maximum Zener current of 10mA. It has a maximum power dissipation of 225mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in a SOT-23-3 plastic case and is available in quantities of 3000 per reel. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5247BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 19R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 17V |
| RoHS | Not Compliant |
No datasheet is available for this part.
