Surface mount Zener diode for voltage regulation, featuring an 18V working voltage with a ±5% tolerance. This component offers a 350mW power dissipation and a 7mA Zener current. Packaged in a compact SOT-23 case, it operates across a wide temperature range from -55°C to 150°C. Supplied on a 3000-piece tape and reel, this RoHS compliant diode is suitable for surface mount applications.
Onsemi MMBZ5248B technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 18V |
| Zener Current | 7mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5248B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.