
The MMBZ5248B_D87Z is a 18V Zener diode from Onsemi, packaged in a SOT-23 surface mount package. It can handle a maximum power dissipation of 350mW and has a maximum reverse leakage current of 100uA. The diode operates within a temperature range of -55°C to 150°C and has a tolerance of 5%. It is available in a tape and reel packaging with 10,000 units per package.
Onsemi MMBZ5248B_D87Z technical specifications.
| Package/Case | SOT-23 |
| Impedance | 21R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 7mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5248B_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
