
18V, 225mW Zener Diode Voltage Regulator in a SOT-23-3 package. Features 5% voltage tolerance and 21 Ohm impedance. Operates from -65°C to 150°C with a maximum reverse leakage current of 100nA. This RoHS compliant, lead-free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBZ5248BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5248BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.044inch |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 0.055inch |
| Working Voltage | 18V |
| Zener Current | 10mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5248BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
