
The MMBZ5248BLT3G is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 225mW and a working voltage of 18V with a tolerance of 5%. The diode is packaged in a SOT-23-3 package and is lead free. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5248BLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5248BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 21R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Working Voltage | 18V |
| Zener Current | 10mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5248BLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.