
The MMBZ5251B is a surface mount zener diode from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a zener voltage of 22V with a tolerance of 5%. The diode has a low impedance of 29R and a maximum reverse leakage current of 100nA. It is packaged in a SOT-23 package and is lead free.
Sign in to ask questions about the Onsemi MMBZ5251B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5251B technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 29R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Current | 5.6mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5251B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
