The MMBZ5251BLT1 is a single zener diode with a rated voltage of 22V and a tolerance of 5%. It has a maximum power dissipation of 225mW and is packaged in a TO-236-3 surface mount package. The diode has a maximum reverse leakage current of 100nA and is rated for operation between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5251BLT1 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 29R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
No datasheet is available for this part.