25V Zener Diode Voltage Regulator, 225mW Max Power Dissipation, 5% Voltage Tolerance. Features a SOT-23-3 package with dimensions of 3.04mm length, 1.4mm width, and 1.01mm height. Operates within a temperature range of -65°C to 150°C. Offers a Zener current of 10mA and a max reverse leakage current of 100nA. Packaged on a 3000-piece tape and reel, this RoHS compliant component is constructed from plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5253BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5253BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 25V |
| Zener Current | 10mA |
| Zener Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5253BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.