28 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5255ELT1G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 44R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Zener Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.