The MMBZ5256B is a 30V 5% Zener diode packaged in a SOT-23 surface mount package. It has a maximum power dissipation of 350mW and operates over a temperature range of -55°C to 150°C. The diode is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi MMBZ5256B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5256B technical specifications.
| Package/Case | SOT-23 |
| Impedance | 49R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Working Voltage | 30V |
| Zener Current | 4.2mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5256B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.