
30V, 5% tolerance Zener diode voltage regulator with 225mW maximum power dissipation. Features a 30V working voltage and 10mA Zener current. Housed in a compact SOT-23-3 (TO-236) plastic package, measuring 3.04mm x 1.4mm x 1.01mm. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi MMBZ5256BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 49R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 30V |
| Zener Current | 10mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
