
The MMBZ5259BLT1G is a 39V zener diode with a 5% tolerance and a maximum power dissipation of 300mW. It is packaged in a SOT-23-3 package and has a maximum operating temperature range of -65°C to 150°C. The diode has a maximum reverse leakage current of 100nA and a zener current of 10mA. It is lead free and RoHS compliant.
Onsemi MMBZ5259BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Zener Current | 10mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5259BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.