The MMBZ5260BLT1 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.225W. It has a 3-pin TO-236AB package and is available from Onsemi. The diode element is made of silicon and has a unidirectional polarity. It is a single-element device with 3 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5260BLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.