Onsemi MMBZ5260BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Impedance | 93R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Working Voltage | 43V |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5260BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
