The MMBZ5261BLT1G is a 47V zener diode with a maximum power dissipation of 300mW and a maximum reverse current of 100nA. It is packaged in a SOT-23-3 package and is lead free. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5261BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 105R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 47V |
| Zener Current | 10mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.
