The MMBZ5261BLT3 is a zener diode with a rated voltage of 47V and a tolerance of 5%. It has a maximum power dissipation of 225mW and a zener current of 10mA. The diode is packaged in a TO-236-3 plastic case and is suitable for surface mount applications. It has an operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5261BLT3 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 105R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 47V |
| RoHS | Not Compliant |
No datasheet is available for this part.