60V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5264BLT1 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 170R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 60V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.