The MMBZ5265ELT1G is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.225W. It has a 3-pin TO-236 package and a dual terminal position. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5265ELT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.