82V Zener Diode Voltage Regulator, 225mW Max Power Dissipation, 5% Tolerance. Features a SOT-23-3 package with dimensions of 3.04mm length, 1.4mm width, and 1.01mm height. Operating temperature range from -65°C to 150°C. RoHS compliant and lead-free. Packaged in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBZ5268BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5268BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Height | 1.01mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 82V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 82V |
| Zener Current | 10mA |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5268BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.