
91V Zener Diode Voltage Regulator, 225mW Max Power Dissipation, 5% Voltage Tolerance. Features a 91V Zener Voltage and 10mA Zener Current. Housed in a compact SOT-23-3 (TO-236) plastic package, measuring 3.04mm L x 1.4mm W x 1.01mm H. Operating temperature range from -65°C to 150°C. Packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5270BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 400R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 91V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 91V |
| Zener Current | 10mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
No datasheet is available for this part.
