
Unidirectional/Bidirectional Zener ESD suppressor diode designed for automotive applications. Features a 3V working voltage, 5.6V DC rated voltage, and 5.32V minimum breakdown voltage. Offers 8V clamping voltage and 3A peak pulse current capability, dissipating up to 24W peak pulse power. Housed in a 3-pin SOT-23-3 SMD/SMT package, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5V6ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Working Voltage | 3V |
| RoHS | Compliant |
