Sign in to ask questions about the Onsemi MMBZ5V6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5V6B technical specifications.
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Height | 0.891mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 27W |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.397mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5V6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
