
Dual common anode Zener diode protection, SOT-23-3 package. Features 6.2V DC rated voltage, 3V working voltage, and 5.89V minimum breakdown voltage. Offers 8.7V clamping voltage with a maximum surge current of 2.76A and peak pulse power of 24W. Operates across a wide temperature range from -55°C to 150°C. This unidirectional TVS diode is lead-free, RoHS compliant, and supplied in a 10000-unit tape and reel.
Sign in to ask questions about the Onsemi MMBZ6V2ALT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ6V2ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8.7V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.76A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.76A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ6V2ALT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
