Dual common anode Zener diode for transient voltage suppression, featuring a SOT-23-3 package. Offers a DC rated voltage of 6.8V with a minimum breakdown voltage of 6.46V and a clamping voltage of 9.6V. Designed for unidirectional operation with two channels, it handles a peak pulse current of 2.5A and peak pulse power of 24W. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ6V8ALT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ6V8ALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.26mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ6V8ALT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.