
The MMBZ9V1ALT1G is a silicon unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 3-pin package with a JEDEC package code of TO-236 and a pin count of 3. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 6V and the maximum non-repetitive peak reverse power dissipation is 24W. The breakdown voltage is nominally 9.1V and maximally 9.56V.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ9V1ALT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 9.1 |
| Breakdown Voltage-Max | 9.56 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |