
The MMDF1N05ER2 is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2A and a drain to source breakdown voltage of 50V. The device is packaged in a SOIC package and is rated for a maximum power dissipation of 2W. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMDF1N05ER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMDF1N05ER2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 330pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMDF1N05ER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
