
Dual N-Channel Power MOSFET featuring 50V drain-source breakdown voltage and 2A continuous drain current. Offers a low 300mΩ maximum drain-source on-resistance. Packaged in a narrow body SO-8 (SOIC) with a tape and reel quantity of 2500. Operates across a wide temperature range from -55°C to 150°C with 2W maximum power dissipation. Includes 20ns turn-on delay and 25ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMDF1N05ER2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMDF1N05ER2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 300MR |
| Element Configuration | Dual |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMDF1N05ER2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.