
The MMDF2N02ER2 is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a maximum drain to source breakdown voltage of 25V. The device is packaged in a SO-8 package and is designed for surface mount applications. The MOSFET has a maximum current rating of 2A and a maximum drain to source resistance of 100mR.
Onsemi MMDF2N02ER2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 18ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 532pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMDF2N02ER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
