
Power MOSFET 25V 2.5A 250 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MMDF2P02ER2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 475pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
No datasheet is available for this part.
