
Power MOSFET 40V 3.4A 80 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Onsemi MMDF3N04HDR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 19ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.39W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
