
The MMDL6050T1 is a single diode with a maximum reverse voltage of 70V and a maximum current rating of 100mA. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-323-2 package and is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead. The diode has a reverse recovery time of 4ns and a maximum surge current of 500mA.
Onsemi MMDL6050T1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMDL6050T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
