Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMDL770T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMDL770T1G technical specifications.
| Package/Case | SOD-323-2 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 10mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMDL770T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
