
The MMFT107T1 is a surface mount N-channel JFET with a maximum drain to source voltage of 200V and continuous drain current of 250mA. It has a maximum power dissipation of 800mW and an input capacitance of 60pF. The device is packaged in a TO-252-3 case and is available in quantities of 10 on cut tape. The MMFT107T1 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MMFT107T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMFT107T1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Rds On Max | 14R |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMFT107T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
