1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, 4 PIN
Onsemi MMFT3055VT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.