Onsemi MMFT5P03HDT1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | -5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 950pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Rds On Max | 100mR |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMFT5P03HDT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.