
Checking distributor stock and pricing after the page loads.
Onsemi MMFZ3V9T1G technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
