4 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 751B, SOP-16
Checking distributor stock and pricing after the page loads.
Onsemi MMPQ2369R2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | not_compliant |
| Military Spec | False |