
Quad complementary bipolar transistor array featuring NPN and PNP polarity, designed for surface mount applications in a SOIC package. This component offers a maximum collector-emitter voltage of 40V and a continuous collector current rating of 200mA, with a minimum hFE of 50. Operating across a wide temperature range from -55°C to 150°C, it boasts a transition frequency of 200MHz and a power dissipation of 1W. Packaged on a 2500-piece tape and reel, this RoHS compliant device is ideal for high-frequency switching and amplification circuits.
Onsemi MMPQ6700 technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.5mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
