
Surface mount Transient Voltage Suppressor (TVS) diode with a 9.8V working voltage and 12.4V minimum breakdown voltage. Features a 18.6V clamping voltage, 1.29A peak pulse current, and 150W peak pulse power. This unidirectional TVS offers protection across four channels, operating from -55°C to 150°C. Packaged in SC-59 (SC-74) for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Onsemi MMQA13VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 18.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.29A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.29A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.8V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Working Voltage | 9.8V |
| RoHS | Compliant |
