
This unidirectional Transient Voltage Suppressor (TVS) diode offers robust ESD protection with a 15V reverse standoff voltage and 11V working voltage. Featuring a minimum breakdown voltage of 14.3V and a clamping voltage of 21.7V, it handles a peak pulse current of 1.1A and peak pulse power of 150W. Designed for surface-mount applications, this 4-channel device is housed in a compact SC package (SC-59, SC-74) and operates across a wide temperature range of -55°C to 150°C. It is halogen-free, lead-free, and RoHS compliant, supplied in 3000-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MMQA15VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 21.7V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 1.1A |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 11V |
| RoHS | Compliant |
