
Unidirectional Transient Voltage Suppressor (TVS) diode with common anode configuration, designed for surge protection. Features a 25V working voltage, 31.4V minimum breakdown voltage, and 48.6V clamping voltage. Offers 150W peak pulse power and 504mA peak pulse current handling. Packaged in an SC-59 (SC-74) 6-lead SMD/SMT package, this halogen-free and lead-free component operates from -55°C to 150°C.
Onsemi MMQA33VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 48.6V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 504mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 504mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MMQA |
| Termination | SMD/SMT |
| Width | 1.5mm |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA33VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
