Unidirectional TVS Diode, 150W Peak Pulse Power, 3A Peak Pulse Current. Features 5.6V DC Rated Voltage and 5.32V Minimum Breakdown Voltage. Offers 8V Clamping Voltage and 5.6V Reverse Standoff Voltage. Operates across a -55°C to 150°C temperature range. This 4-element silicon device is housed in an SC-74 package with SMD/SMT termination.
Onsemi MMQA5V6T1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMQA5V6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.