
Unidirectional TVS diode for ESD protection, featuring a 5.6V reverse standoff voltage and 8V clamping voltage. This component offers 150W peak pulse power and 3A peak pulse current handling. Designed for surface-mount applications with a compact SC package, it operates across a wide temperature range of -55°C to 150°C. With four channels and a low leakage current of 2uA, it provides robust protection for sensitive electronics.
Sign in to ask questions about the Onsemi MMQA5V6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMQA5V6T1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 2uA |
| Length | 3mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Dissipation | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.32V |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.7mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA5V6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.