
Unidirectional TVS Diode, SC-74 (SC-59ML) 6 LEAD, Tape and Reel packaging. Features 5.6V reverse standoff voltage, 5.32V to 5.88V breakdown voltage, and 8V clamping voltage. Offers 3A peak pulse current, 150W peak pulse power, and 2uA leakage current. Designed for ESD protection with a 3V operating supply voltage and a wide operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi MMQA5V6T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMQA5V6T3G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 3A |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA5V6T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
