
Unidirectional TVS Diode, 6.2V DC Rated Voltage, 4V Reverse Standoff Voltage, and 5.89V Minimum Breakdown Voltage. Features 9V Clamping Voltage, 2.66A Peak Pulse Current, and 150W Peak Pulse Power. This 4-channel device offers ESD protection, operates from -55°C to 150°C, and is housed in a compact SC-74 (SC-59ML) 6-lead SMD package. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MMQA6V2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMQA6V2T1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 9V |
| Clamping Voltage-Max | 9V |
| Current Rating | 700nA |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3mm |
| Max Breakdown Voltage | 6.51V |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 700nA |
| Max Surge Current | 2.66A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.66A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Dissipation | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.89V |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.7mm |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA6V2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
