
Unidirectional Transient Voltage Suppressor (TVS) diode with a 6.8V DC rated voltage and 4.3V working voltage. Features a 9.8V clamping voltage, 2.45A peak pulse current, and 150W peak pulse power. Offers 4 unidirectional channels for ESD protection, with a low leakage current of 500nA. Packaged in a compact SC-74 (SC-59ML) 6-lead SMD/SMT termination, this component operates from -55°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi MMQA6V8T1G technical specifications.
| Capacitance | 250pF |
| Package/Case | SC |
| Clamping Voltage | 9.8V |
| Clamping Voltage-Max | 9.8V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 2.45A |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.45A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Dissipation | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.7mm |
| Working Voltage | 4.3V |
| RoHS | Compliant |
No datasheet is available for this part.
