Schottky RF Diode, single element configuration, featuring a 30V DC rated voltage and 30V repetitive reverse voltage. This diode offers a 200mA average rectified current and 200mA forward current, with a maximum forward surge current of 1A. Packaged in a compact SOD-123-2 SMD/SMT case with dimensions of 2.84mm length, 1.8mm width, and 1.25mm height, it operates within a temperature range of -55°C to 125°C. Power dissipation is rated at 225mW, and it is supplied on tape and reel in a 3000-piece package.
Onsemi MMSD301T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 30V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMSD301T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
