
High-speed switching rectifier diode with a maximum repetitive peak reverse voltage of 100 V. Features a 2-terminal, dual terminal configuration and a single silicon diode element. Maximum power dissipation is 0.425 W, with an operating temperature range from -55°C to 150°C. Packaged in a compact SOD-123 surface-mount package.
Sign in to ask questions about the Onsemi MMSD4148T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSD4148T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.425 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSD4148T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.