
Surface mount general purpose rectifier diode with 200mA average rectified current and 100V reverse voltage rating. Features 4ns reverse recovery time, 2pF capacitance, and 400mW power dissipation. Operates from -55°C to 150°C, with a 2A maximum surge current capability. Packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMSD4448 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | MMSD4448 |
| DC Rated Voltage | 100V |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
