
Schottky RF Diode for mixer applications. Features a maximum repetitive peak reverse voltage of 70V and a maximum power dissipation of 225mW. Operates across a temperature range of -55°C to 125°C. This 2-terminal, dual-terminal component utilizes silicon for its diode element.
Sign in to ask questions about the Onsemi MMSD701T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSD701T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSD701T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.